Part Details for 630C022NF16 by Glenair Inc
Overview of 630C022NF16 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630C022NF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1664
|
Newark | Connector |Glenair 630C022NF16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$82.8000 / $326.1900 | Buy Now |
DISTI #
3937-630C022NF16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$524.4900 | Buy Now |
DISTI #
630C022NF16
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated - Bulk (Alt: 630C022NF16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$75.2008 / $362.4300 | Buy Now |
DISTI #
654-630C022NF16
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI/RFI ENV BULKHEAD BAND ADAPTER FLNG MT RoHS: Not Compliant | 0 |
|
$74.8300 / $188.0900 | Order Now |
DISTI #
630C022NF16
|
TTI | Circular MIL Spec Tools, Hardware & Accessories EMI/RFI ENV BULKHEAD BAND ADAPTER FLNG MT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$102.5800 / $348.0800 | Buy Now |
DISTI #
GLE630C022NF16
|
Interstate Connecting Components | EMI/RFI ENV BULKHEAD BANDING ADAPTER FLANGE MOUNT | 0 |
|
$82.7955 / $372.7852 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 15 |
|
$371.7200 / $2,179.3800 | Buy Now |
Part Details for 630C022NF16
630C022NF16 CAD Models
630C022NF16 Part Data Attributes:
|
630C022NF16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630C022NF16
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |