Part Details for 630C022M04BT by Glenair Inc
Results Overview of 630C022M04BT by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630C022M04BT
630C022M04BT CAD Models
630C022M04BT Part Data Attributes
|
630C022M04BT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630C022M04BT
Glenair Inc
Connector Accessory,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |