There are no models available for this part yet.
Overview of 630B007ZN203H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630B007ZN203H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1564
|
Newark | Connector |Glenair 630B007ZN203H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$549.2000 / $2,103.4100 | Buy Now | |
DISTI #
2899-630B007ZN203H-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$3,604.8600 / $6,426.0500 | Buy Now | |
DISTI #
3937-630B007ZN203H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$3,046.5900 | Buy Now | |
DISTI #
630B007ZN203H
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 630B007ZN203H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
GLE630B007ZN203H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
Buy Now |
CAD Models for 630B007ZN203H by Glenair Inc
Part Data Attributes for 630B007ZN203H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|