Part Details for 630B007NF111H by Glenair Inc
Overview of 630B007NF111H by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF111H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1542
|
Newark | Connector |Glenair 630B007NF111H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$235.6700 / $869.6500 | Buy Now |
DISTI #
3937-630B007NF111H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,303.6800 | Buy Now |
DISTI #
630B007NF111H
|
Avnet Americas | ADAPTER - Bulk (Alt: 630B007NF111H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
631-630B007NF111H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$535.4400 | Order Now |
DISTI #
GLE630B007NF111H
|
Heilind Electronics | STUFFING TUBES | Americas - 2 in Stock |
|
$235.6695 / $993.8778 | Buy Now |
DISTI #
71106352
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$165.6282 / $355.8590 | Buy Now |
DISTI #
77949599
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$355.8590 / $825.8718 | Buy Now |
DISTI #
GLE630B007NF111H
|
Interstate Connecting Components | STUFFING TUBES | 6 |
|
$235.6695 / $993.8778 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 32 |
|
$617.7200 / $991.0500 | Buy Now |