There are no models available for this part yet.
Overview of 630B007NF083A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630B007NF083A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1533
|
Newark | Connector |Glenair 630B007NF083A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$274.3500 / $1,050.7500 | Buy Now | |
DISTI #
3937-630B007NF083A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,106.2920 / $1,842.2000 | Buy Now | |
DISTI #
630B007NF083A
|
Avnet Americas | ADAPTER - Bulk (Alt: 630B007NF083A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 199 Factory Stock |
|
$1,133.5130 | Buy Now | |
DISTI #
654-630B007NF083A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU FRNT MT RFI/EMI RoHS: Not Compliant | 1 |
|
$623.2100 / $1,037.7700 | Buy Now | |
DISTI #
GLE630B007NF083A
|
Heilind Electronics | STUFFING TUBES | Americas - 11 in Stock |
|
$263.9301 / $880.6590 | Buy Now | |
DISTI #
22564642
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$187.5897 / $414.2564 | Buy Now | |
DISTI #
22564641
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$414.2564 / $997.8590 | Buy Now | |
DISTI #
GLE630B007NF083A
|
Interstate Connecting Components | STUFFING TUBES | 33 |
|
$263.9301 / $880.6590 | Buy Now | |
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 131 |
|
$719.0900 / $1,197.4300 | Buy Now |
CAD Models for 630B007NF083A by Glenair Inc
Part Data Attributes for 630B007NF083A by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|