Part Details for 630B007M083A by Glenair Inc
Overview of 630B007M083A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007M083A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1505
|
Newark | Connector |Glenair 630B007M083A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$244.9200 / $938.0500 | Buy Now |
DISTI #
3937-630B007M083A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$987.6150 / $1,644.6200 | Buy Now |
DISTI #
630B007M083A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel - Bulk (Alt: 630B007M083A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
654-630B007M083A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU FRNT MT RFI/EMI RoHS: Compliant | 0 |
|
$797.9700 | Order Now |
DISTI #
71107978
|
Verical | Jam Nut Feed-Through Fitting 180° Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$167.4744 / $534.9615 | Buy Now |
DISTI #
77948397
|
Verical | Jam Nut Feed-Through Fitting 180° Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$534.9615 / $890.8333 | Buy Now |
DISTI #
GLE630B007M083A
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$244.9170 / $1,072.0543 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 37 |
|
$641.9500 / $1,069.0000 | Buy Now |
Part Details for 630B007M083A
630B007M083A CAD Models
630B007M083A Part Data Attributes
|
630B007M083A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B007M083A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |