There are no models available for this part yet.
Overview of 630A022NF12P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630A022NF12P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1460
|
Newark | Connector |Glenair 630A022NF12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$126.1200 / $483.0300 | Buy Now | |
DISTI #
3937-630A022NF12P-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$508.5690 / $846.8600 | Buy Now | |
DISTI #
630A022NF12P
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Polysulfide Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630A022NF12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$753.9810 | Buy Now | |
DISTI #
631-630A022NF12P
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$124.5700 / $286.5300 | Order Now | |
DISTI #
71106063
|
Verical | EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminium Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$86.2436 / $190.4359 | Buy Now | |
DISTI #
77946662
|
Verical | EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminium Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$190.4359 / $458.7179 | Buy Now | |
DISTI #
GLE630A022NF12P
|
Interstate Connecting Components | EMI/RFI BULKHEAD BANDING ADAPTER REAR MOUNT | 0 |
|
$126.1170 / $552.0343 | Buy Now | |
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 4 |
|
$330.5700 / $550.4600 | Buy Now |
CAD Models for 630A022NF12P by Glenair Inc
Part Data Attributes for 630A022NF12P by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BOOT ADAPTER
|
Cable Entry-Max
|
0.75 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|