Part Details for 630A007NF063H by Glenair Inc
Overview of 630A007NF063H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A007NF063H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1396
|
Newark | Connector |Glenair 630A007NF063H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$245.1000 / $904.4000 | Buy Now |
DISTI #
3937-630A007NF063H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,355.7900 | Buy Now |
DISTI #
630A007NF063H
|
Avnet Americas | ADAPTER - Bulk (Alt: 630A007NF063H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$1,002.5823 | Buy Now |
DISTI #
654-630A007NF063H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU REAR MT RFI/EMI ENV RoHS: Not Compliant | 0 |
|
$556.8300 | Order Now |
DISTI #
71110754
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$172.2308 / $370.0769 | Buy Now |
DISTI #
77947722
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$370.0769 / $858.8718 | Buy Now |
DISTI #
GLE630A007NF063H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$245.0925 / $1,033.5910 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 7 |
|
$642.4000 / $1,030.6500 | Buy Now |