Part Details for 630A007M131D by Glenair Inc
Overview of 630A007M131D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A007M131D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1378
|
Newark | Connector |Glenair 630A007M131D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$132.0500 / $505.7400 | Buy Now |
DISTI #
3937-630A007M131D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$813.8400 | Buy Now |
DISTI #
630A007M131D
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel - Bulk (Alt: 630A007M131D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-630A007M131D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI RFI BULKHEAD FEED THRU RoHS: Compliant | 2 |
|
$130.4300 / $499.5500 | Buy Now |
DISTI #
GLE630A007M131D
|
Interstate Connecting Components | STUFFING TUBES EMI RFI BULKHEAD FEED THRU | 0 |
|
$132.0435 / $577.9852 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 18 |
|
$346.0900 / $576.3400 | Buy Now |
Part Details for 630A007M131D
630A007M131D CAD Models
630A007M131D Part Data Attributes
|
630A007M131D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630A007M131D
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |