Part Details for 630A007M103H by Glenair Inc
Overview of 630A007M103H by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A007M103H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1374
|
Newark | Connector |Glenair 630A007M103H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$240.6400 / $887.9300 | Buy Now |
DISTI #
3937-630A007M103H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,331.0800 | Buy Now |
DISTI #
630A007M103H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel - Bulk (Alt: 630A007M103H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-630A007M103H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU REAR MT RFI/EMI ENV RoHS: Compliant | 0 |
|
$546.7000 | Order Now |
DISTI #
GLE630A007M103H
|
Heilind Electronics | STUFFING TUBES | Americas - 1 in Stock |
|
$240.6375 / $1,014.7680 | Buy Now |
DISTI #
71102372
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$169.1026 / $525.6026 | Buy Now |
DISTI #
77949508
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$525.6026 / $843.2308 | Buy Now |
DISTI #
GLE630A007M103H
|
Interstate Connecting Components | STUFFING TUBES | 4 |
|
$240.6375 / $1,014.7680 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 3 |
|
$630.7200 / $1,011.8800 | Buy Now |
Part Details for 630A007M103H
630A007M103H CAD Models
630A007M103H Part Data Attributes
|
630A007M103H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630A007M103H
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |