Part Details for 630PPSB473K11C by IBS Electronics Inc
Overview of 630PPSB473K11C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPSB473K11C
630PPSB473K11C CAD Models
630PPSB473K11C Part Data Attributes
|
630PPSB473K11C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSB473K11C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSB | |
Terminal Pitch | 27.5 mm |
Alternate Parts for 630PPSB473K11C
This table gives cross-reference parts and alternative options found for 630PPSB473K11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSB473K11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPN473K06X | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630PPN473K06X |
630PPN473K22B | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630PPN473K22B |
630MPF473K08T | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630MPF473K08T |
630PPSB473K18C | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630PPSB473K18C |
630MPF473J11X | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630MPF473J11X |
630PPSA473K11X | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630PPSA473K11X |
630MPS473J31C | CAP,MET POLYPROPYLENE,47NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630PPSB473K11C vs 630MPS473J31C |
630PPN473K29C | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630PPN473K29C |
630MPS473K26B | CAP,MET POLYPROPYLENE,47NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630PPSB473K11C vs 630MPS473K26B |
630PPSB473K02C | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630PPSB473K11C vs 630PPSB473K02C |