Part Details for 630PPSB392J15A by IBS Electronics Inc
Overview of 630PPSB392J15A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPSB392J15A
630PPSB392J15A CAD Models
630PPSB392J15A Part Data Attributes
|
630PPSB392J15A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSB392J15A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSB | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 630PPSB392J15A
This table gives cross-reference parts and alternative options found for 630PPSB392J15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSB392J15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSA392J03T | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSA392J03T |
630PPSB392J28C | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J28C |
630PPSB392J11X | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J11X |
630PPSB392J10B | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J10B |
630PPSB392J11C | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J11C |
630PPSB392J29B | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J29B |
630PPSB392J22X | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J22X |
630PPSB392J22C | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J22C |
630PPSA392J12C | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSA392J12C |
630PPSB392J12T | Film Capacitor, Polypropylene, 630V, 0.0039uF | IBS Electronics Inc | 630PPSB392J15A vs 630PPSB392J12T |