Part Details for 630PPSB104K25B by IBS Electronics Inc
Overview of 630PPSB104K25B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPSB104K25B
630PPSB104K25B CAD Models
630PPSB104K25B Part Data Attributes
|
630PPSB104K25B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSB104K25B
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSB | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 630PPSB104K25B
This table gives cross-reference parts and alternative options found for 630PPSB104K25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSB104K25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSA104K01C | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630PPSA104K01C |
630PPSB104K31A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630PPSB104K31A |
630MPF104J01C | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630MPF104J01C |
630MPF104K16X | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630MPF104K16X |
630MPF104K32B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630MPF104K32B |
630MPF104M10T | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630MPF104M10T |
630MPS104M28X | CAP,MET POLYPROPYLENE,100NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630PPSB104K25B vs 630MPS104M28X |
630PPN104K28T | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630PPN104K28T |
630MPF104J14A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630MPF104J14A |
630PPSB104K09X | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPSB104K25B vs 630PPSB104K09X |