Part Details for 630PPSA472K16A by IBS Electronics Inc
Overview of 630PPSA472K16A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 630PPSA472K16A
630PPSA472K16A CAD Models
630PPSA472K16A Part Data Attributes
|
630PPSA472K16A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSA472K16A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSA | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 630PPSA472K16A
This table gives cross-reference parts and alternative options found for 630PPSA472K16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSA472K16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF472K27C | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630MPF472K27C |
630PPN472K10X | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPN472K10X |
630PPSA472J08T | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPSA472J08T |
630PPN472K26B | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPN472K26B |
630PPSA472J11A | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPSA472J11A |
630PPSA472K07B | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPSA472K07B |
630PPSA472K29A | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPSA472K29A |
630PPSB472J09C | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPSB472J09C |
630MPF472K06A | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630MPF472K06A |
630PPSA472K27T | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPSA472K16A vs 630PPSA472K27T |