Part Details for 630PPSA152K25A by IBS Electronics Inc
Overview of 630PPSA152K25A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 630PPSA152K25A
630PPSA152K25A CAD Models
630PPSA152K25A Part Data Attributes
|
630PPSA152K25A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSA152K25A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSA | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 630PPSA152K25A
This table gives cross-reference parts and alternative options found for 630PPSA152K25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSA152K25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB152K28T | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSB152K28T |
630PPSB152J27B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSB152J27B |
630MPF152K28B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630MPF152K28B |
630PPSB152J17A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSB152J17A |
630PPSA152J15T | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSA152J15T |
630PPSA152J26C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSA152J26C |
630PPSB152J23A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSB152J23A |
630PPN152K27A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPN152K27A |
630PPN152K29C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPN152K29C |
630PPSA152J14B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSA152K25A vs 630PPSA152J14B |