Part Details for 630PPSA103J03T by IBS Electronics Inc
Overview of 630PPSA103J03T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 630PPSA103J03T
630PPSA103J03T CAD Models
630PPSA103J03T Part Data Attributes
|
630PPSA103J03T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSA103J03T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 630PPSA103J03T
This table gives cross-reference parts and alternative options found for 630PPSA103J03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSA103J03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSA103J15B | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPSA103J15B |
630PPSB103K03C | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPSB103K03C |
630PPN103K14T | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPN103K14T |
630PPSB103J10T | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPSB103J10T |
630MPF103K02X | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630MPF103K02X |
630PPSA103J03C | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPSA103J03C |
630MPF103J18X | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630MPF103J18X |
630MPF103K11B | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630MPF103K11B |
630PPSA103K18X | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPSA103K18X |
630PPN103K04A | Film Capacitor, Polypropylene, 630V, 0.01uF | IBS Electronics Inc | 630PPSA103J03T vs 630PPN103K04A |