630PPN682K12X
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 630V, 0.0068uF

Overview of 630PPN682K12X by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 630PPN682K12X by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630PPN682K12X by IBS Electronics Inc

630PPN682K12X
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Series
PPN
Terminal Pitch
30 mm
Want to compare parts?
  1. 630PPN682K12X
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 630V, 0.0068uF
    VS

Alternate Parts for 630PPN682K12X

This table gives cross-reference parts and alternative options found for 630PPN682K12X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN682K12X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPF682J16A Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630MPF682J16A
630PPSA682K16A Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630PPSA682K16A
630PPSA682K17B Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630PPSA682K17B
630PPSB682K28C Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630PPSB682K28C
630MPF682J17B Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630MPF682J17B
630MPF682K18T Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630MPF682K18T
630PPN682K22B Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630PPN682K22B
630MPF682K29B Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630MPF682K29B
630PPN682K12B Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630PPN682K12B
630PPN682K31T Film Capacitor, Polypropylene, 630V, 0.0068uF IBS Electronics Inc 630PPN682K12X vs 630PPN682K31T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630PPN682K12X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630PPN682K12X by IBS Electronics Inc

  • Please alert me when 630PPN682K12X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 630PPN682K12X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630PPN682K12X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 630PPN682K12X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630PPN682K12X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630PPN682K12X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: