Part Details for 630PPN474K05T by IBS Electronics Inc
Overview of 630PPN474K05T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN474K05T
630PPN474K05T CAD Models
630PPN474K05T Part Data Attributes
|
630PPN474K05T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN474K05T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 630PPN474K05T
This table gives cross-reference parts and alternative options found for 630PPN474K05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN474K05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
630MPF474M22X | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.47uF | 630PPN474K05T vs 630MPF474M22X |
630MPS474K23T | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL | 630PPN474K05T vs 630MPS474K23T |
630MPS474J06X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,470NF,630VDC,5% -TOL,5% +TOL | 630PPN474K05T vs 630MPS474J06X |
630MPF474K03T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.47uF | 630PPN474K05T vs 630MPF474K03T |
630MPF474J02B | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.47uF | 630PPN474K05T vs 630MPF474J02B |
630MPF474M22C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.47uF | 630PPN474K05T vs 630MPF474M22C |
630MPS474J06C | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,470NF,630VDC,5% -TOL,5% +TOL | 630PPN474K05T vs 630MPS474J06C |
630MPF474K18X | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.47uF | 630PPN474K05T vs 630MPF474K18X |
630PPN474K27A | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.47uF | 630PPN474K05T vs 630PPN474K27A |
630MPS474K23X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL | 630PPN474K05T vs 630MPS474K23X |