Part Details for 630PPN223K32T by IBS Electronics Inc
Overview of 630PPN223K32T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN223K32T
630PPN223K32T CAD Models
630PPN223K32T Part Data Attributes
|
630PPN223K32T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN223K32T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 23 mm |
Alternate Parts for 630PPN223K32T
This table gives cross-reference parts and alternative options found for 630PPN223K32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN223K32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPS223J02C | CAP,MET POLYPROPYLENE,22NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223J02C |
630MPS223M11T | CAP,MET POLYPROPYLENE,22NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223M11T |
630MPS223K17X | CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223K17X |
630MPF223K12B | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630PPN223K32T vs 630MPF223K12B |
630MPS223K16C | CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223K16C |
630PPN223K08T | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630PPN223K32T vs 630PPN223K08T |
630MPS223M08X | CAP,MET POLYPROPYLENE,22NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223M08X |
630MPS223M24B | CAP,MET POLYPROPYLENE,22NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223M24B |
630PPSA223K22B | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630PPN223K32T vs 630PPSA223K22B |
630MPS223J26C | CAP,MET POLYPROPYLENE,22NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630PPN223K32T vs 630MPS223J26C |