Part Details for 630PPN153K08A by IBS Electronics Inc
Overview of 630PPN153K08A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN153K08A
630PPN153K08A CAD Models
630PPN153K08A Part Data Attributes
|
630PPN153K08A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN153K08A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 20 mm |
Alternate Parts for 630PPN153K08A
This table gives cross-reference parts and alternative options found for 630PPN153K08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN153K08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF153J16T | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630MPF153J16T |
630PPSA153K16T | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630PPSA153K16T |
630MPF153K16B | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630MPF153K16B |
630MPF153K15A | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630MPF153K15A |
630PPN153K15X | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630PPN153K15X |
630PPN153K28X | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630PPN153K28X |
630PPSB153K01X | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630PPSB153K01X |
630PPSB153K31B | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630PPSB153K31B |
630MPF153J26X | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630MPF153J26X |
630PPSA153K26X | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630PPN153K08A vs 630PPSA153K26X |