Part Details for 630PPN152J01T by IBS Electronics Inc
Overview of 630PPN152J01T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN152J01T
630PPN152J01T CAD Models
630PPN152J01T Part Data Attributes
|
630PPN152J01T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN152J01T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 630PPN152J01T
This table gives cross-reference parts and alternative options found for 630PPN152J01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN152J01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB152K28T | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSB152K28T |
630PPSB152J27B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSB152J27B |
630MPF152K28B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630MPF152K28B |
630PPSB152J17A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSB152J17A |
630PPSA152J15T | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSA152J15T |
630PPSA152J26C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSA152J26C |
630PPSB152J23A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSB152J23A |
630PPN152K27A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPN152K27A |
630PPN152K29C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPN152K29C |
630PPSA152J14B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPN152J01T vs 630PPSA152J14B |