Part Details for 630PPN104K32X by IBS Electronics Inc
Overview of 630PPN104K32X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN104K32X
630PPN104K32X CAD Models
630PPN104K32X Part Data Attributes
|
630PPN104K32X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN104K32X
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 23 mm |
Alternate Parts for 630PPN104K32X
This table gives cross-reference parts and alternative options found for 630PPN104K32X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN104K32X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF104J13B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630MPF104J13B |
630PPSA104K13B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630PPSA104K13B |
630PPN104K17A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630PPN104K17A |
630MPF104K24B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630MPF104K24B |
630MPF104M32A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630MPF104M32A |
630MPS104K01X | CAP,MET POLYPROPYLENE,100NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630PPN104K32X vs 630MPS104K01X |
630MPS104J24X | CAP,MET POLYPROPYLENE,100NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630PPN104K32X vs 630MPS104J24X |
630PPSB104K31X | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630PPSB104K31X |
630MPF104M29C | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630MPF104M29C |
630MPF104K07A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630PPN104K32X vs 630MPF104K07A |