Part Details for 630MPW-HP224KHP by Rubycon Corporation
Overview of 630MPW-HP224KHP by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for 630MPW-HP224KHP
630MPW-HP224KHP CAD Models
630MPW-HP224KHP Part Data Attributes
|
630MPW-HP224KHP
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MPW-HP224KHP
Rubycon Corporation
CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPW-HP |
Alternate Parts for 630MPW-HP224KHP
This table gives cross-reference parts and alternative options found for 630MPW-HP224KHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPW-HP224KHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF224M06C | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPF224M06C |
630MPS224M29A | CAP,MET POLYPROPYLENE,220NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPS224M29A |
630MPF224K17A | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPF224K17A |
630PPN224K21X | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630PPN224K21X |
630PPSB224K16B | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630PPSB224K16B |
630MPF224J05A | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPF224J05A |
630MPF224M09X | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPF224M09X |
630MPF224M25B | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPF224M25B |
630MPS224J09B | CAP,MET POLYPROPYLENE,220NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPW-HP224KHP vs 630MPS224J09B |
630PPSA224K05A | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPW-HP224KHP vs 630PPSA224K05A |