630MPW-HP224KHP
Rubycon Corporation
Description: CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL

Overview of 630MPW-HP224KHP by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for 630MPW-HP224KHP by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MPW-HP224KHP by Rubycon Corporation

630MPW-HP224KHP
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPW-HP
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Series
MPW-HP
Want to compare parts?
  1. 630MPW-HP224KHP
    Rubycon Corporation
    CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 630MPW-HP224KHP

This table gives cross-reference parts and alternative options found for 630MPW-HP224KHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPW-HP224KHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPF224J19A Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630MPF224J19A
630PPSA224K19A Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630PPSA224K19A
630MPS224K08X CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630MPW-HP224KHP vs 630MPS224K08X
630PPN224K27C Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630PPN224K27C
630MPS224K24B CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630MPW-HP224KHP vs 630MPS224K24B
630MPF224J13T Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630MPF224J13T
630MPF224J18C Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630MPF224J18C
630MPF224M27T Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630MPF224M27T
630MPS224J08A CAP,MET POLYPROPYLENE,220NF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPW-HP224KHP vs 630MPS224J08A
630PPSA224K18C Film Capacitor, Polypropylene, 630V, 0.22uF IBS Electronics Inc 630MPW-HP224KHP vs 630PPSA224K18C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPW-HP224KHP by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPW-HP224KHP by Rubycon Corporation

  • Please alert me when 630MPW-HP224KHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 630MPW-HP224KHP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPW-HP224KHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 630MPW-HP224KHP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPW-HP224KHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPW-HP224KHP by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: