Part Details for 630MPS823HS7 by Rubycon Corporation
Overview of 630MPS823HS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPS823HS7
630MPS823HS7 CAD Models
630MPS823HS7 Part Data Attributes
|
630MPS823HS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MPS823HS7
Rubycon Corporation
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 630MPS823HS7
This table gives cross-reference parts and alternative options found for 630MPS823HS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS823HS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC823H630BIK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MPS823HS7 vs MPC823H630BIK |
630MPS823HTN | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MPS823HS7 vs 630MPS823HTN |
MPC823V630AI | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MPS823HS7 vs MPC823V630AI |
630MPH823HY7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MPS823HS7 vs 630MPH823HY7 |
630MPS823HTJ | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MPS823HS7 vs 630MPS823HTJ |
MPC823H630AIK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MPS823HS7 vs MPC823H630AIK |
630MPS823HY7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MPS823HS7 vs 630MPS823HY7 |
MPC823H630AMK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MPS823HS7 vs MPC823H630AMK |
630MPH823HQ7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MPS823HS7 vs 630MPH823HQ7 |
MPC823V630BI | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MPS823HS7 vs MPC823V630BI |