Part Details for 630MPS684K15T by IBS Electronics Inc
Overview of 630MPS684K15T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPS684K15T
630MPS684K15T CAD Models
630MPS684K15T Part Data Attributes
|
630MPS684K15T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPS684K15T
IBS Electronics Inc
CAP,MET POLYPROPYLENE,680NF,630VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 630MPS684K15T
This table gives cross-reference parts and alternative options found for 630MPS684K15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS684K15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF684K02X | Film Capacitor, Polypropylene, 630V, 0.68uF | IBS Electronics Inc | 630MPS684K15T vs 630MPF684K02X |
630MPS684J01C | CAP,MET POLYPROPYLENE,680NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS684K15T vs 630MPS684J01C |
630MPS684K16X | CAP,MET POLYPROPYLENE,680NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS684K15T vs 630MPS684K16X |
630MPS684J19A | CAP,MET POLYPROPYLENE,680NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS684K15T vs 630MPS684J19A |
630MPF684J31X | Film Capacitor, Polypropylene, 630V, 0.68uF | IBS Electronics Inc | 630MPS684K15T vs 630MPF684J31X |
630MPF684K18B | Film Capacitor, Polypropylene, 630V, 0.68uF | IBS Electronics Inc | 630MPS684K15T vs 630MPF684K18B |
630MPS684J03B | CAP,MET POLYPROPYLENE,680NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS684K15T vs 630MPS684J03B |
630MPF684J12A | Film Capacitor, Polypropylene, 630V, 0.68uF | IBS Electronics Inc | 630MPS684K15T vs 630MPF684J12A |
630MPS684J02X | CAP,MET POLYPROPYLENE,680NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS684K15T vs 630MPS684J02X |
630MPF684J21T | Film Capacitor, Polypropylene, 630V, 0.68uF | IBS Electronics Inc | 630MPS684K15T vs 630MPF684J21T |