Part Details for 630MPS473J11A by IBS Electronics Inc
Overview of 630MPS473J11A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPS473J11A
630MPS473J11A CAD Models
630MPS473J11A Part Data Attributes
|
630MPS473J11A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPS473J11A
IBS Electronics Inc
CAP,MET POLYPROPYLENE,47NF,630VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 27.5 mm |
Alternate Parts for 630MPS473J11A
This table gives cross-reference parts and alternative options found for 630MPS473J11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS473J11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB473K18C | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630PPSB473K18C |
630MPF473K15A | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630MPF473K15A |
630MPS473J32X | CAP,MET POLYPROPYLENE,47NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS473J11A vs 630MPS473J32X |
630MPS473K19B | CAP,MET POLYPROPYLENE,47NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS473J11A vs 630MPS473K19B |
630MPF473K23A | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630MPF473K23A |
630PPSA473K16T | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630PPSA473K16T |
630MPS473K27B | CAP,MET POLYPROPYLENE,47NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS473J11A vs 630MPS473K27B |
630MPF473J31B | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630MPF473J31B |
630MPF473K32T | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630MPF473K32T |
630MPF473J15X | Film Capacitor, Polypropylene, 630V, 0.047uF | IBS Electronics Inc | 630MPS473J11A vs 630MPF473J15X |