Part Details for 630MPS335K26X by IBS Electronics Inc
Overview of 630MPS335K26X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPS335K26X
630MPS335K26X CAD Models
630MPS335K26X Part Data Attributes
|
630MPS335K26X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPS335K26X
IBS Electronics Inc
CAP,MET POLYPROPYLENE,3.3UF,630VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 6 mm |
Alternate Parts for 630MPS335K26X
This table gives cross-reference parts and alternative options found for 630MPS335K26X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS335K26X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF335J11T | Film Capacitor, Polypropylene, 630V, 3.3uF | IBS Electronics Inc | 630MPS335K26X vs 630MPF335J11T |
630MPS335J29X | CAP,MET POLYPROPYLENE,3.3UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS335K26X vs 630MPS335J29X |
630MPS335K22B | CAP,MET POLYPROPYLENE,3.3UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS335K26X vs 630MPS335K22B |
630MPS335K32C | CAP,MET POLYPROPYLENE,3.3UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS335K26X vs 630MPS335K32C |
NPRM335J630F2TB | CAP,MET POLYPROPYLENE,3.3UF,630VDC,5% -TOL,5% +TOL | NIC Components Corp | 630MPS335K26X vs NPRM335J630F2TB |
630MPF335K28T | Film Capacitor, Polypropylene, 630V, 3.3uF | IBS Electronics Inc | 630MPS335K26X vs 630MPF335K28T |
630MPF335J27B | Film Capacitor, Polypropylene, 630V, 3.3uF | IBS Electronics Inc | 630MPS335K26X vs 630MPF335J27B |
630MPF335K21C | Film Capacitor, Polypropylene, 630V, 3.3uF | IBS Electronics Inc | 630MPS335K26X vs 630MPF335K21C |
630MPF335J05X | Film Capacitor, Polypropylene, 630V, 3.3uF | IBS Electronics Inc | 630MPS335K26X vs 630MPF335J05X |
630MPF335K22T | Film Capacitor, Polypropylene, 630V, 3.3uF | IBS Electronics Inc | 630MPS335K26X vs 630MPF335K22T |