630MPS223K27C
IBS Electronics Inc
Description: CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL

Overview of 630MPS223K27C by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 630MPS223K27C by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MPS223K27C by IBS Electronics Inc

630MPS223K27C
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPS(CAPACITOR)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Series
MPS (CAPACITOR)
Terminal Pitch
7 mm
Want to compare parts?
  1. 630MPS223K27C
    IBS Electronics Inc
    CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 630MPS223K27C

This table gives cross-reference parts and alternative options found for 630MPS223K27C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS223K27C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPS223J02C CAP,MET POLYPROPYLENE,22NF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223J02C
630MPS223M11T CAP,MET POLYPROPYLENE,22NF,630VDC,20% -TOL,20% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223M11T
630MPS223K17X CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223K17X
630MPF223K12B Film Capacitor, Polypropylene, 630V, 0.022uF IBS Electronics Inc 630MPS223K27C vs 630MPF223K12B
630MPS223K16C CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223K16C
630PPN223K08T Film Capacitor, Polypropylene, 630V, 0.022uF IBS Electronics Inc 630MPS223K27C vs 630PPN223K08T
630MPS223M08X CAP,MET POLYPROPYLENE,22NF,630VDC,20% -TOL,20% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223M08X
630MPS223M24B CAP,MET POLYPROPYLENE,22NF,630VDC,20% -TOL,20% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223M24B
630PPSA223K22B Film Capacitor, Polypropylene, 630V, 0.022uF IBS Electronics Inc 630MPS223K27C vs 630PPSA223K22B
630MPS223J26C CAP,MET POLYPROPYLENE,22NF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPS223K27C vs 630MPS223J26C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPS223K27C by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPS223K27C by IBS Electronics Inc

  • Please alert me when 630MPS223K27C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 630MPS223K27C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPS223K27C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 630MPS223K27C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPS223K27C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPS223K27C by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: