Part Details for 630MPS223K14C by IBS Electronics Inc
Overview of 630MPS223K14C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPS223K14C
630MPS223K14C CAD Models
630MPS223K14C Part Data Attributes
|
630MPS223K14C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPS223K14C
IBS Electronics Inc
CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 35 mm |
Alternate Parts for 630MPS223K14C
This table gives cross-reference parts and alternative options found for 630MPS223K14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS223K14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPN223K14X | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630PPN223K14X |
630MPS223K25C | CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS223K14C vs 630MPS223K25C |
630PPN223K14A | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630PPN223K14A |
630MPF223K21B | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630MPF223K21B |
630MPF223J28X | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630MPF223J28X |
630PPN223K29B | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630PPN223K29B |
630MPF223M11B | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630MPF223M11B |
630PPSB223K02B | Film Capacitor, Polypropylene, 630V, 0.022uF | IBS Electronics Inc | 630MPS223K14C vs 630PPSB223K02B |
630MPS223J19T | CAP,MET POLYPROPYLENE,22NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS223K14C vs 630MPS223J19T |
630MPS223K26A | CAP,MET POLYPROPYLENE,22NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPS223K14C vs 630MPS223K26A |