Part Details for 630MPS154J22X by IBS Electronics Inc
Overview of 630MPS154J22X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPS154J22X
630MPS154J22X CAD Models
630MPS154J22X Part Data Attributes
|
630MPS154J22X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPS154J22X
IBS Electronics Inc
CAP,MET POLYPROPYLENE,150NF,630VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 3 mm |
Alternate Parts for 630MPS154J22X
This table gives cross-reference parts and alternative options found for 630MPS154J22X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPS154J22X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPRM154K630F2TRF | CAP,MET POLYPROPYLENE,150NF,630VDC,10% -TOL,10% +TOL | NIC Components Corp | 630MPS154J22X vs NPRM154K630F2TRF |
630PPSB154K06A | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630PPSB154K06A |
630MPF154M15A | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630MPF154M15A |
630PPSA154K09C | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630PPSA154K09C |
630MPF154J09C | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630MPF154J09C |
630MPS154M04B | CAP,MET POLYPROPYLENE,150NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPS154J22X vs 630MPS154M04B |
630MPS154J16B | CAP,MET POLYPROPYLENE,150NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPS154J22X vs 630MPS154J16B |
630PPSB154K07X | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630PPSB154K07X |
630PPSB154K23B | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630PPSB154K23B |
630MPF154M32B | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPS154J22X vs 630MPF154M32B |