Part Details for 630MPF682K01C by IBS Electronics Inc
Overview of 630MPF682K01C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF682K01C
630MPF682K01C CAD Models
630MPF682K01C Part Data Attributes
|
630MPF682K01C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF682K01C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 630MPF682K01C
This table gives cross-reference parts and alternative options found for 630MPF682K01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF682K01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF682J16A | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630MPF682J16A |
630PPSA682K16A | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630PPSA682K16A |
630PPSA682K17B | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630PPSA682K17B |
630PPSB682K28C | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630PPSB682K28C |
630MPF682J17B | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630MPF682J17B |
630MPF682K18T | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630MPF682K18T |
630PPN682K22B | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630PPN682K22B |
630MPF682K29B | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630MPF682K29B |
630PPN682K12B | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630PPN682K12B |
630PPN682K31T | Film Capacitor, Polypropylene, 630V, 0.0068uF | IBS Electronics Inc | 630MPF682K01C vs 630PPN682K31T |