Part Details for 630MPF334J26C by IBS Electronics Inc
Overview of 630MPF334J26C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF334J26C
630MPF334J26C CAD Models
630MPF334J26C Part Data Attributes
|
630MPF334J26C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF334J26C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 6 mm |
Alternate Parts for 630MPF334J26C
This table gives cross-reference parts and alternative options found for 630MPF334J26C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF334J26C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
630MPF334J25T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334J25T |
630MPF334M21C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334M21C |
630MPS334J07A | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,330NF,630VDC,5% -TOL,5% +TOL | 630MPF334J26C vs 630MPS334J07A |
630MPF334M23A | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334M23A |
630MPF334K15B | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334K15B |
630MPF334J10X | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334J10X |
630MPF334M22C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334M22C |
630MPF334J26T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF | 630MPF334J26C vs 630MPF334J26T |
630MPS334M12A | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,330NF,630VDC,20% -TOL,20% +TOL | 630MPF334J26C vs 630MPS334M12A |
630MPS334K21B | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,330NF,630VDC,10% -TOL,10% +TOL | 630MPF334J26C vs 630MPS334K21B |