Part Details for 630MPF332K28T by IBS Electronics Inc
Overview of 630MPF332K28T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF332K28T
630MPF332K28T CAD Models
630MPF332K28T Part Data Attributes
|
630MPF332K28T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF332K28T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 8 mm |
Alternate Parts for 630MPF332K28T
This table gives cross-reference parts and alternative options found for 630MPF332K28T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF332K28T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPN332K06X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPN332K06X |
630PPSB332J02X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPSB332J02X |
630PPN332J29X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPN332J29X |
630PPN332K22B | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPN332K22B |
630MPF332K11X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630MPF332K11X |
630PPSB332J09B | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPSB332J09B |
630MPF332K31X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630MPF332K31X |
630PPN332J26X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPN332J26X |
630PPSB332K16X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPSB332K16X |
630PPN332K15A | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K28T vs 630PPN332K15A |