Part Details for 630MPF332K21C by IBS Electronics Inc
Overview of 630MPF332K21C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF332K21C
630MPF332K21C CAD Models
630MPF332K21C Part Data Attributes
|
630MPF332K21C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF332K21C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 42.5 mm |
Alternate Parts for 630MPF332K21C
This table gives cross-reference parts and alternative options found for 630MPF332K21C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF332K21C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB332J27X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPSB332J27X |
630PPN332J02T | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPN332J02T |
630PPSA332K23X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPSA332K23X |
630PPN332J05X | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPN332J05X |
630PPN332J21B | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPN332J21B |
630PPN332K22T | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPN332K22T |
630PPN332K29A | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPN332K29A |
630PPSA332J28C | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPSA332J28C |
630MPF332K03B | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630MPF332K03B |
630PPSB332K28T | Film Capacitor, Polypropylene, 630V, 0.0033uF | IBS Electronics Inc | 630MPF332K21C vs 630PPSB332K28T |