Part Details for 630MPF225K15C by IBS Electronics Inc
Overview of 630MPF225K15C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF225K15C
630MPF225K15C CAD Models
630MPF225K15C Part Data Attributes
|
630MPF225K15C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF225K15C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 630MPF225K15C
This table gives cross-reference parts and alternative options found for 630MPF225K15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF225K15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPS225K15X | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225K15C vs 630MPS225K15X |
630MPS225K15T | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225K15C vs 630MPS225K15T |
630MPF225K15A | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225K15C vs 630MPF225K15A |
630MPF225K15X | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225K15C vs 630MPF225K15X |
630MPS225K15B | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225K15C vs 630MPS225K15B |
630MPF225K15T | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225K15C vs 630MPF225K15T |
630MPS225K15A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225K15C vs 630MPS225K15A |
630MPS225K15C | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225K15C vs 630MPS225K15C |