Part Details for 630MPF225J31B by IBS Electronics Inc
Overview of 630MPF225J31B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF225J31B
630MPF225J31B CAD Models
630MPF225J31B Part Data Attributes
|
630MPF225J31B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF225J31B
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 9 mm |
Alternate Parts for 630MPF225J31B
This table gives cross-reference parts and alternative options found for 630MPF225J31B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF225J31B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPS225J07A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J31B vs 630MPS225J07A |
630MPF225K32T | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225J31B vs 630MPF225K32T |
630MPF225K23X | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225J31B vs 630MPF225K23X |
630MPS225J31A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J31B vs 630MPS225J31A |
630MPS225K28B | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225J31B vs 630MPS225K28B |
630MPF225K27C | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225J31B vs 630MPF225K27C |
630MPS225K17A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225J31B vs 630MPS225K17A |
630MPF225J11B | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225J31B vs 630MPF225J11B |
630MPS225J24X | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J31B vs 630MPS225J24X |
630MPS225K01A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225J31B vs 630MPS225K01A |