There are no models available for this part yet.
Overview of 630MPF225J13X by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 630MPF225J13X by IBS Electronics Inc
Part Data Attributes for 630MPF225J13X by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Manufacturer Series
|
MPF
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
630 V
|
Series
|
MPF
|
Terminal Pitch
|
32.5 mm
|
Alternate Parts for 630MPF225J13X
This table gives cross-reference parts and alternative options found for 630MPF225J13X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF225J13X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF225J22C | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225J13X vs 630MPF225J22C |
630MPS225J10B | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225J10B |
630MPS225K05T | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225K05T |
630MPS225J04B | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225J04B |
630MPS225J21C | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225J21C |
630MPS225J27X | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225J27X |
630MPS225J24A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225J24A |
630MPS225K10C | CAP,MET POLYPROPYLENE,2.2UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225K10C |
630MPF225J28C | Film Capacitor, Polypropylene, 630V, 2.2uF | IBS Electronics Inc | 630MPF225J13X vs 630MPF225J28C |
630MPS225J18A | CAP,MET POLYPROPYLENE,2.2UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF225J13X vs 630MPS225J18A |