Part Details for 630MPF224J25B by IBS Electronics Inc
Overview of 630MPF224J25B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF224J25B
630MPF224J25B CAD Models
630MPF224J25B Part Data Attributes
|
630MPF224J25B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF224J25B
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 630MPF224J25B
This table gives cross-reference parts and alternative options found for 630MPF224J25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF224J25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPS224J10T | CAP,MET POLYPROPYLENE,220NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF224J25B vs 630MPS224J10T |
630MPF224J22B | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPF224J25B vs 630MPF224J22B |
630MPS224K03C | CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF224J25B vs 630MPS224K03C |
630PPSA224K06X | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPF224J25B vs 630PPSA224K06X |
630PPSA224K22B | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPF224J25B vs 630PPSA224K22B |
630MPF224J06X | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPF224J25B vs 630MPF224J06X |
630MPS224K06C | CAP,MET POLYPROPYLENE,220NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF224J25B vs 630MPS224K06C |
630PPSA224K09X | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPF224J25B vs 630PPSA224K09X |
630MPS224M22C | CAP,MET POLYPROPYLENE,220NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPF224J25B vs 630MPS224M22C |
630MPF224M02X | Film Capacitor, Polypropylene, 630V, 0.22uF | IBS Electronics Inc | 630MPF224J25B vs 630MPF224M02X |