Part Details for 630MPF222J29A by IBS Electronics Inc
Overview of 630MPF222J29A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF222J29A
630MPF222J29A CAD Models
630MPF222J29A Part Data Attributes
|
630MPF222J29A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF222J29A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 8.5 mm |
Alternate Parts for 630MPF222J29A
This table gives cross-reference parts and alternative options found for 630MPF222J29A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF222J29A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF222J26C | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222J26C |
630MPF222J06A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222J06A |
630MPF222K02A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222K02A |
630MPF222J25A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222J25A |
630MPF222J23C | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222J23C |
630MPF222K05X | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222K05X |
630MPF222J17A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222J17A |
630MPF222J22A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222J22A |
630MPF222K08A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222K08A |
630MPF222K06A | Film Capacitor, Polypropylene, 630V, 0.0022uF | IBS Electronics Inc | 630MPF222J29A vs 630MPF222K06A |