Part Details for 630MPF155J27A by IBS Electronics Inc
Overview of 630MPF155J27A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF155J27A
630MPF155J27A CAD Models
630MPF155J27A Part Data Attributes
|
630MPF155J27A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF155J27A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 1.5uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 7 mm |
Alternate Parts for 630MPF155J27A
This table gives cross-reference parts and alternative options found for 630MPF155J27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF155J27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPS155J29T | CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF155J27A vs 630MPS155J29T |
630MPF155K13C | Film Capacitor, Polypropylene, 630V, 1.5uF | IBS Electronics Inc | 630MPF155J27A vs 630MPF155K13C |
630MPF155J05X | Film Capacitor, Polypropylene, 630V, 1.5uF | IBS Electronics Inc | 630MPF155J27A vs 630MPF155J05X |
630MPS155J25C | CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF155J27A vs 630MPS155J25C |
630MPF155J21B | Film Capacitor, Polypropylene, 630V, 1.5uF | IBS Electronics Inc | 630MPF155J27A vs 630MPF155J21B |
630MPS155K04T | CAP,MET POLYPROPYLENE,1.5UF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF155J27A vs 630MPS155K04T |
630MPF155K11C | Film Capacitor, Polypropylene, 630V, 1.5uF | IBS Electronics Inc | 630MPF155J27A vs 630MPF155K11C |
630MPS155J27T | CAP,MET POLYPROPYLENE,1.5UF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF155J27A vs 630MPS155J27T |
630MPW-HP155KHP | CAP,MET POLYPROPYLENE,1.5UF,630VDC,10% -TOL,10% +TOL | Rubycon Corporation | 630MPF155J27A vs 630MPW-HP155KHP |
630MPF155K12X | Film Capacitor, Polypropylene, 630V, 1.5uF | IBS Electronics Inc | 630MPF155J27A vs 630MPF155K12X |