Part Details for 630MPF154K23C by IBS Electronics Inc
Overview of 630MPF154K23C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF154K23C
630MPF154K23C CAD Models
630MPF154K23C Part Data Attributes
|
630MPF154K23C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF154K23C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 4 mm |
Alternate Parts for 630MPF154K23C
This table gives cross-reference parts and alternative options found for 630MPF154K23C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF154K23C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF154J15A | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPF154K23C vs 630MPF154J15A |
630MPS154M04A | CAP,MET POLYPROPYLENE,150NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPF154K23C vs 630MPS154M04A |
630MPF154J02X | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPF154K23C vs 630MPF154J02X |
630MPS154J22C | CAP,MET POLYPROPYLENE,150NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF154K23C vs 630MPS154J22C |
630MPS154M31T | CAP,MET POLYPROPYLENE,150NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPF154K23C vs 630MPS154M31T |
630PPSA154K02X | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPF154K23C vs 630PPSA154K02X |
630MPF154K27A | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPF154K23C vs 630MPF154K27A |
630MPF154M16C | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPF154K23C vs 630MPF154M16C |
630MPS154M09T | CAP,MET POLYPROPYLENE,150NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPF154K23C vs 630MPS154M09T |
630PPSB154K07C | Film Capacitor, Polypropylene, 630V, 0.15uF | IBS Electronics Inc | 630MPF154K23C vs 630PPSB154K07C |