Part Details for 630MPF153J11A by IBS Electronics Inc
Overview of 630MPF153J11A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF153J11A
630MPF153J11A CAD Models
630MPF153J11A Part Data Attributes
|
630MPF153J11A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF153J11A
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 27.5 mm |
Alternate Parts for 630MPF153J11A
This table gives cross-reference parts and alternative options found for 630MPF153J11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF153J11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF153J17C | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630MPF153J17C |
630PPSA153K17C | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSA153K17C |
630PPSA153K28C | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSA153K28C |
630PPSB153K25A | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSB153K25A |
630PPN153K28X | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPN153K28X |
630PPSA153K26C | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSA153K26C |
630PPSB153K23A | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSB153K23A |
630MPF153J26C | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630MPF153J26C |
630PPSA153K11A | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSA153K11A |
630PPSB153K22B | Film Capacitor, Polypropylene, 630V, 0.015uF | IBS Electronics Inc | 630MPF153J11A vs 630PPSB153K22B |