Part Details for 630MPF104K14T by IBS Electronics Inc
Overview of 630MPF104K14T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF104K14T
630MPF104K14T CAD Models
630MPF104K14T Part Data Attributes
|
630MPF104K14T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF104K14T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 35 mm |
Alternate Parts for 630MPF104K14T
This table gives cross-reference parts and alternative options found for 630MPF104K14T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF104K14T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF104K05A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630MPF104K14T vs 630MPF104K05A |
630MPS104M17A | CAP,MET POLYPROPYLENE,100NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPF104K14T vs 630MPS104M17A |
630MPS104J22X | CAP,MET POLYPROPYLENE,100NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF104K14T vs 630MPS104J22X |
630MPS104K09B | CAP,MET POLYPROPYLENE,100NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF104K14T vs 630MPS104K09B |
630MPF104K29B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630MPF104K14T vs 630MPF104K29B |
630MPF104M04A | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630MPF104K14T vs 630MPF104M04A |
630PPSA104K16B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630MPF104K14T vs 630PPSA104K16B |
630MPF104J16B | Film Capacitor, Polypropylene, 630V, 0.1uF | IBS Electronics Inc | 630MPF104K14T vs 630MPF104J16B |
630MPS104M29T | CAP,MET POLYPROPYLENE,100NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630MPF104K14T vs 630MPS104M29T |
630MPS104K25A | CAP,MET POLYPROPYLENE,100NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF104K14T vs 630MPS104K25A |