Part Details for 630MPA334MC by IBS Electronics Inc
Overview of 630MPA334MC by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 630MPA334MC
630MPA334MC CAD Models
630MPA334MC Part Data Attributes
|
630MPA334MC
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPA334MC
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPA |
Alternate Parts for 630MPA334MC
This table gives cross-reference parts and alternative options found for 630MPA334MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPA334MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPT334MC | Film Capacitor, Polypropylene, 630V, 0.33uF | IBS Electronics Inc | 630MPA334MC vs 630MPT334MC |
630MPT334MT | Film Capacitor, Polypropylene, 630V, 0.33uF | IBS Electronics Inc | 630MPA334MC vs 630MPT334MT |
630MPA334MT | Film Capacitor, Polypropylene, 630V, 0.33uF | IBS Electronics Inc | 630MPA334MC vs 630MPA334MT |
630MPA334MB | Film Capacitor, Polypropylene, 630V, 0.33uF | IBS Electronics Inc | 630MPA334MC vs 630MPA334MB |