Part Details for 630MMW-HP105KHP by Rubycon Corporation
Overview of 630MMW-HP105KHP by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMW-HP105KHP
630MMW-HP105KHP CAD Models
630MMW-HP105KHP Part Data Attributes
|
630MMW-HP105KHP
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMW-HP105KHP
Rubycon Corporation
CAP,MET POLYESTER (MYLAR),1UF,630VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles Available | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MMW-HP |
Alternate Parts for 630MMW-HP105KHP
This table gives cross-reference parts and alternative options found for 630MMW-HP105KHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMW-HP105KHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MMW-EF105MTJ | CAP,MET POLYESTER (MYLAR),1UF,630VDC,20% -TOL,20% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105MTJ |
630MMW-EF105JTJ | CAP,MET POLYESTER (MYLAR),1UF,630VDC,5% -TOL,5% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105JTJ |
630MMW-HP105JHP | CAP,MET POLYESTER (MYLAR),1UF,630VDC,5% -TOL,5% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-HP105JHP |
630MMW-EF105KTJ | CAP,MET POLYESTER (MYLAR),1UF,630VDC,10% -TOL,10% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105KTJ |
630MMW-EF105MTN | CAP,MET POLYESTER (MYLAR),1UF,630VDC,20% -TOL,20% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105MTN |
630MMW-EF105KTL | CAP,MET POLYESTER (MYLAR),1UF,630VDC,10% -TOL,10% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105KTL |
630MMW-EF105MTL | CAP,MET POLYESTER (MYLAR),1UF,630VDC,20% -TOL,20% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105MTL |
NRM105J630F2F2 | CAP,MET POLYESTER (MYLAR),1UF,630VDC,5% -TOL,5% +TOL | NIC Components Corp | 630MMW-HP105KHP vs NRM105J630F2F2 |
630MMW-EF105MTC | CAP,MET POLYESTER (MYLAR),1UF,630VDC,20% -TOL,20% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105MTC |
630MMW-EF105MTX | CAP,MET POLYESTER (MYLAR),1UF,630VDC,20% -TOL,20% +TOL | Rubycon Corporation | 630MMW-HP105KHP vs 630MMW-EF105MTX |