Part Details for 630MMG224JE7 by Rubycon Corporation
Overview of 630MMG224JE7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMG224JE7
630MMG224JE7 CAD Models
630MMG224JE7 Part Data Attributes
|
630MMG224JE7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMG224JE7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: JISC5101-2, JISC5101-1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 630MMG224JE7
This table gives cross-reference parts and alternative options found for 630MMG224JE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMG224JE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC224J630RI | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMG224JE7 vs MMC224J630RI |
MEF-224J0630DB2201 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG224JE7 vs MEF-224J0630DB2201 |
PM15C0.225630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 630MMG224JE7 vs PM15C0.225630 |
NRM224J630CR | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 630MMG224JE7 vs NRM224J630CR |
MMHV0630J22400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MMG224JE7 vs MMHV0630J22400000200 |
630MMG224J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MMG224JE7 vs 630MMG224J |
MEF-224J0630DT2201 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG224JE7 vs MEF-224J0630DT2201 |
MMH224J630BN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MMG224JE7 vs MMH224J630BN |
MMX224J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMG224JE7 vs MMX224J630ACK |
DMPE224J2J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 630MMG224JE7 vs DMPE224J2J |