Datasheets
630MMG184J by: Rubycon Corporation

CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for 630MMG184J by Rubycon Corporation

Overview of 630MMG184J by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 630MMG184J

630MMG184J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

630MMG184J Part Data Attributes

630MMG184J Rubycon Corporation
Buy Now Datasheet
Compare Parts:
630MMG184J Rubycon Corporation CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature STANDARD: JISC5101-2, JISC5101-1
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 630MMG184J

This table gives cross-reference parts and alternative options found for 630MMG184J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMG184J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
630MMG184JH7 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MMG184J vs 630MMG184JH7
MEB-184J0630DT1159 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 630MMG184J vs MEB-184J0630DT1159
MDDSA2J184JB CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 630MMG184J vs MDDSA2J184JB
630MMW184JHPE7 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MMG184J vs 630MMW184JHPE7
MMX184J630BDK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MMG184J vs MMX184J630BDK
MMC184J630ADK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MMG184J vs MMC184J630ADK
MMCF0630J18400000150 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MMG184J vs MMCF0630J18400000150
MMH184J630BN CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 630MMG184J vs MMH184J630BN
6TM2JRB184JAN CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 630MMG184J vs 6TM2JRB184JAN
6TM2JRB184JAF CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 630MMG184J vs 6TM2JRB184JAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MMG184J by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MMG184J by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 630MMG184J would you like to use for your alert(s)?
  • Please alert me when 630MMG184J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MMG184J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MMG184J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MMG184J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MMG184J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MMG184J by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: