630H54W335KY6S
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640,

Overview of 630H54W335KY6S by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 630H54W335KY6S by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630H54W335KY6S by Johanson Dielectrics Inc

630H54W335KY6S
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 3640
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes, Voltages, Values Available
Dielectric Material
CERAMIC
Height
3.81 mm
JESD-609 Code
e4
Length
9.14 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
MIL-PRF-55681
Size Code
3640
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 630H54W335KY6S
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640,
    VS

Alternate Parts for 630H54W335KY6S

This table gives cross-reference parts and alternative options found for 630H54W335KY6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630H54W335KY6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630H54W335KV3H Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV3H
630H54W335KY6H Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KY6H
630H54W335KV4H Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV4H
630H54W335KV3S Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV3S
630H54W335KV6E Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV6E
630H54W335KY3S Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KY3S
630H54W335KV4S Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV4S
630H54W335KV3E Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV3E
630H54W335KY3E Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KY3E
630H54W335KV4E Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 3640, Johanson Dielectrics Inc 630H54W335KY6S vs 630H54W335KV4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630H54W335KY6S by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630H54W335KY6S by Johanson Dielectrics Inc

  • Please alert me when 630H54W335KY6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630H54W335KY6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630H54W335KY6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630H54W335KY6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630H54W335KY6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630H54W335KY6S by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: