Datasheets
630H54N154MV6E by: Johanson Dielectrics Inc

Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640,

Part Details for 630H54N154MV6E by Johanson Dielectrics Inc

Overview of 630H54N154MV6E by Johanson Dielectrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 630H54N154MV6E

630H54N154MV6E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

630H54N154MV6E Part Data Attributes

630H54N154MV6E Johanson Dielectrics Inc
Buy Now Datasheet
Compare Parts:
630H54N154MV6E Johanson Dielectrics Inc Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON DIELECTRICS INC
Package Description , 3640
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.15 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltages,Values Available
Dielectric Material CERAMIC
Height 3.81 mm
JESD-609 Code e3
Length 9.14 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Reference Standard MIL-PRF-55681
Size Code 3640
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 10.2 mm

Alternate Parts for 630H54N154MV6E

This table gives cross-reference parts and alternative options found for 630H54N154MV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630H54N154MV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
630H54N154MV6S Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MV6S
630H54N154MY4H Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MY4H
630H54N154MV3S Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MV3S
630H54N154MV3H Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MV3H
630H54N154MY6E Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MY6E
630H54N154MY3H Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MY3H
630H54N154MV6H Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MV6H
630H54N154MV3E Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MV3E
630H54N154MY6H Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MY6H
630H54N154MV4S Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.15uF, 3640, Johanson Dielectrics Inc 630H54N154MV6E vs 630H54N154MV4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630H54N154MV6E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630H54N154MV6E by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 630H54N154MV6E would you like to use for your alert(s)?
  • Please alert me when 630H54N154MV6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630H54N154MV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630H54N154MV6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630H54N154MV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630H54N154MV6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630H54N154MV6E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: